Low

LINEAR TECHNOLOGY  LTC1483IN8#PBF  IC, RS485 TRANSCEIVER, 1483, DIP8

LINEAR TECHNOLOGY LTC1483IN8#PBF
Technical Data Sheet (191.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Alternatives

RS485 Transceiver, 4.75V-5.25V Supply, DIP-8

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$4.47 25+ S$3.00 100+ S$2.67

Buy

Associated Products