Low

LINEAR TECHNOLOGY  LTC2975CUP#PBF  PMBUS PWR SYSTEM MANAGER, 4CH, QFN-64

Manufacturer Part No:
LTC2975CUP#PBF
Order Code:
2461150
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LTC2975CUP#PBF
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4.5V
Input Voltage Max:
15V
PWM Input Frequency:
-
Digital IC Case:
QFN
No. of Pins:
64Pins
External Input Capacitance:
10pF
External Output Capacitance:
10pF
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

PMBUS PWR SYSTEM MANAGER, 4CH, QFN-64

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$30.81 25+ S$25.77 100+ S$22.62

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.