Low

LINEAR TECHNOLOGY  LTC3115EDHD-1#PBF  DC-DC Switching Synchronous Buck-Boost Regulator, Adjustable, 2.7V-40Vin, 2.7V-40Vout, 2Aout, DFN-16

LINEAR TECHNOLOGY LTC3115EDHD-1#PBF
Technical Data Sheet (612.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3115EDHD-1#PBF is a 40V 2A monolithic synchronous buck-boost DC/DC Converter with wide 2.7 to 40V input and output voltage ranges that make it well suited to a wide variety of automotive and industrial applications. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes. Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies up to 2MHz are supported to allow use of small valued inductors for miniaturization of the application circuit. Pin selectable Burst Mode® operation reduces standby current and improves light load efficiency which combined with a 3µA shutdown current make the LTC3115-1 ideally suited for battery-powered applications.
  • 1A Output current for VIN >= 3.6V, VOUT = 5V
  • 2A Output current in step-down operation for VIN >=6V
  • 100kHz to 2MHz Programmable frequency
  • Synchronizable up to 2MHz with an external clock
  • Up to 95% efficiency
  • 30µA No-load quiescent current in Burst Mode® operation
  • Ultralow noise buck-boost PWM
  • Internal soft-start
  • 3µA Supply current in shutdown
  • Programmable input under-voltage lockout

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
16Pins
Output Current:
2A
Output Voltage Min:
2.7V
Output Voltage Max:
40V
Switching Frequency:
2MHz
Topology:
Synchronous Buck-Boost
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Communications & Networking;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000273

Alternatives

Associated Products