Low

LINEAR TECHNOLOGY  LTC6993CS6-3#TRMPBF  GENERATOR, PULSE, TIMERBLOX, 6SOT-23

LINEAR TECHNOLOGY LTC6993CS6-3#TRMPBF
Technical Data Sheet (414.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6993CS6-3#TRMPBF is a Monostable Pulse Generator (one shot) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993's time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. A trigger signal on the TRIG input will force the output to the active (unstable) state for a programmable duration. This type of circuit is commonly referred to as a one-shot pulse generator. The simplest and most accurate method to program the LTC6993 is to use a single resistor, RSET, between the SET and GND pins. The control voltage can be generated by a DAC (digital-to-analogue converter), resulting in a digitally-controlled pulse width.
  • Pulse width range (1µs to 33.6 seconds)
  • Configured with 1 to 3 resistors
  • Pulse width maximum error (<2.3% for pulse width >512µs, <3.4% for pulse width of 8 to 512µs)
  • Rising-edge or falling-edge trigger, retriggerable or non-retriggerable
  • Configurable for positive or negative output pulse
  • Fast recovery time
  • Single-supply operation
  • 70µA Supply current at 10µs pulse width
  • 500µs Start-up time
  • CMOS output driver sources/sinks 20mA

 

Product Information

Digital IC Case:
TSOT-23
Frequency:
-
MSL:
MSL 1 - Unlimited
No. of Pins:
6 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Max:
5.5 V
Supply Voltage Min:
2.25 V

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000154

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: 0°C
  • Digital IC Case: TSOT-23
  • Operating Temperature Max: 70°C
  • No. of Pins: 6Pins
  • Frequency: -
  • Product Range: -
  • Supply Voltage Min: 2.25V
  • Packaging: Cut Tape
  • Supply Voltage Max: 5.5V