Low

LINEAR TECHNOLOGY  LTC6994CDCB-2#TRMPBF  IC, DELAY BLOCK, TIMERBLOX, 6DFN

LINEAR TECHNOLOGY LTC6994CDCB-2#TRMPBF
Technical Data Sheet (378.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6994CDCB-2#TRMPBF is a programmable Delay Block/Debouncer with a range of 1µs to 33.6 seconds. The LTC6994 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6994's time base. The input-to-output delay is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. The LTC6994-2 will delay both transitions and adds the option to invert the output.
  • Delay one or both rising/falling edges
  • 20mA CMOS output driver sources/sinks
  • 500µs Start-up time
  • 70µA Supply current at 10µs delay
  • Configured with 1 to 3 resistors
  • 1µs to 33.6 seconds Delay range

 

Product Information

Digital IC Case:
DFN
Frequency:
-
MSL:
MSL 1 - Unlimited
No. of Pins:
6 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage Max:
5.5 V
Supply Voltage Min:
2.25 V

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000148

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: 0°C
  • Digital IC Case: DFN
  • Operating Temperature Max: 70°C
  • No. of Pins: 6Pins
  • Frequency: -
  • Product Range: -
  • Supply Voltage Min: 2.25V
  • Packaging: Cut Tape
  • Supply Voltage Max: 5.5V