Low

LINEAR TECHNOLOGY  LTM8029IY#PBF  BUCK, 36VIN, 0.6A, 1.2V TO 18V, 35BGA

LINEAR TECHNOLOGY LTM8029IY#PBF
LINEAR TECHNOLOGY LTM8029IY#PBF
LINEAR TECHNOLOGY LTM8029IY#PBF
Technical Data Sheet (359.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LINEAR TECHNOLOGY LTM8029IY#PBF
LINEAR TECHNOLOGY LTM8029IY#PBF
LINEAR TECHNOLOGY LTM8029IY#PBF

Product Overview

The LTM8029IY#PBF is a 600mA step-down DC/DC µModule (Power Module) Converter deliver up to 600mA of output current. This device features a very low quiescent current and provides a precisely regulated output voltage from 1.2 to 18V. The input voltage range is 4.5 to 36V. Given that the LTM8029 is a step-down converter, make sure that the input voltage is high enough to support the desired output voltage and load current. Burst Mode® operation maintains high efficiency at low output currents while keeping the output ripple low. The RUN pin features an accurate threshold and the shutdown current is 0.9µA. A power good flag signals when VOUT reaches 90% of the programmed output voltage. In Burst Mode® operation, the LTM8029's switching frequency depends on the load current and can excite a ceramic capacitor at audio frequencies, generating audible noise.
  • Complete switch mode power supply
  • Low quiescent current Burst Mode® operation
  • 5µA IQ at 12VIN to 3.3VOUT
  • Excellent dropout performance
  • Can be used as an inverter
  • Adjustable 200kHz to 2.2MHz switching frequency
  • Current mode control

 

Product Information

DC / DC Converter Type:
Input Voltage Min:
4.5V
Input Voltage Max:
36V
No. of Outputs:
1 Output
DC / DC Converter IC Case:
BGA
No. of Pins:
35Pins
Output Current:
600mA
Output Voltage Min:
1.2V
Output Voltage Max:
18V
Switching Frequency:
2.2MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001901

Associated Products