Low

LITTELFUSE  01110501Z  FUSE HOLDER, 5 X 20MM, PCB MOUNT

LITTELFUSE 01110501Z
Technical Data Sheet (194.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
111 Series
Fuse Current:
10A
Voltage Rating V AC:
250V
Voltage Rating V DC:
250V
Fuse Holder Type:
Cartridge Fuse Clip
Fuse Size Held:
5mm x 15mm, 5mm x 20mm
No. of Fuses:
1Fuses
Holder Terminals:
Pin
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000282

Alternatives

FUSE CLIP, 5MM, PCB MOUNT

KEYSTONE

11 in stock

Price for: Pack of 100

1+ S$18.81 5+ S$17.80 10+ S$16.51 25+ S$15.56 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.