Low

LITTELFUSE  01500322H  FUSE HOLDER, 6.3 X 32MM, IN LINE

LITTELFUSE 01500322H
Manufacturer Part No:
01500322H
Order Code:
1697865
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Holder
Product Range:
POWR-GARD Series
Fuse Current:
15A
Voltage Rating V AC:
500V
Voltage Rating V DC:
500V
Fuse Size Held:
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses:
1Fuses
Holder Terminals:
Wire Leaded
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01134

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.