Low

LITTELFUSE  0225005.HXUP  FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING

LITTELFUSE 0225005.HXUP
Technical Data Sheet (120.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
225 Series
Fuse Current:
5A
Voltage Rating V AC:
250V
Fuse Size Metric:
5mm x 15mm
Fuse Size Imperial:
-
Blow Characteristic:
Fast Acting
Breaking Capacity Current AC:
100A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000586

Alternatives

FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING

BUSSMANN BY EATON

52 in stock

Price for: Each

1+ S$1.09 10+ S$0.863 100+ S$0.717 200+ S$0.651 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.