Low

LITTELFUSE  0458005.DR.  FUSE, SMD, 5A, 1206, FAST ACTING

LITTELFUSE 0458005.DR.
Manufacturer Part No:
0458005.DR.
Order Code:
1692854
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NANO2 Series
Fuse Current:
5A
Voltage Rating V AC:
32VAC
Voltage Rating V DC:
63VDC
Blow Characteristic:
Very Fast Acting
Fuse Case Style:
1206
Breaking Capacity Current AC:
50A
Breaking Capacity Current DC:
50A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.00007

Alternatives

FUSE, 5A, NANO, 1206, HI I2T

LITTELFUSE

Cut Tape
1,819 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$2.30 25+ S$2.04 50+ S$1.78 100+ S$1.58 more…

Buy

FUSE, SMD, 5A, 1206, FAST ACTING, FULL REEL

LITTELFUSE

1,500 in stock

Price for: Each (Supplied on Full Reel)

1500+ S$1.91 3000+ S$1.70 4500+ S$1.48 7500+ S$1.31

Buy

FUSE, 5A, NANO, 1206, HI I2T

LITTELFUSE

Cut Tape
1,819 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$2.30 25+ S$2.04 50+ S$1.78 100+ S$1.58 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.