Low

LITTELFUSE  087706.3MXEP  FUSE, AXIAL, 6.3A, 3.6 X 10MM, SLOW BLOW

LITTELFUSE 087706.3MXEP
Manufacturer Part No:
087706.3MXEP
Order Code:
1825081
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Slo-Blo 877 Series
Fuse Current:
6.3A
Voltage Rating V AC:
250V
Fuse Size Metric:
3.6mm x 10mm
Fuse Size Imperial:
0.14" x 0.39"
Blow Characteristic:
Slow Blow
Breaking Capacity Current AC:
63A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000456

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.