Low

LITTELFUSE  16R1100GF  FUSE, PTC RESET, 16V, 11A, RADIAL

LITTELFUSE 16R1100GF
Technical Data Sheet (219.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thermistor Mounting:
Through Hole
Product Range:
POLYFUSE 16R Series
Holding Current:
11A
Tripping Current:
18.7A
Voltage Rating:
16VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001242

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.