Low

LITTELFUSE  CCMR015.T  FUSE, 15A, 600V, TIME DELAY

LITTELFUSE CCMR015.T
LITTELFUSE CCMR015.T
Technical Data Sheet (132.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LITTELFUSE CCMR015.T
LITTELFUSE CCMR015.T

Product Information

Product Range:
POWR-GARD CCMR Series
Fuse Current:
15A
Voltage Rating V AC:
600VAC
Voltage Rating V DC:
500VDC
Fuse Size Metric:
10.3mm x 38.1mm
Fuse Size Imperial:
13/32" x 1-1/2"
Blow Characteristic:
Time Delay
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85361010
Weight (kg):
.009072

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.