Low

LITTELFUSE  SMBJ70CA  TVS - Diode, 5 W, 113V, Bidirectional, D

LITTELFUSE SMBJ70CA
Manufacturer Part No:
SMBJ70CA
Order Code:
1848898
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TVS Polarity:
Reverse Stand-Off Voltage Vrwm:
Clamping Voltage Vc Max:
Diode Case Style:
No. of Pins:
Breakdown Voltage Min:
Breakdown Voltage Max:
Peak Pulse Power Dissipation:
Packaging:
Automotive Qualification Standard:

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000259

Alternatives

TVS DIODE, 600W, 75V, DO-214AA

VISHAY

3,888 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.728 10+ S$0.487 100+ S$0.272 750+ S$0.198 more…

Buy

Associated Products