Low

LITTELFUSE  SP1004-04VTG.  TRANSIENT VOLTAGE SUPPRESSION DIODE ARRAY

LITTELFUSE SP1004-04VTG.
Technical Data Sheet (219.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
-
Breakdown Voltage Min:
-
Clamping Voltage Vc Max:
12 V
Diode Case Style:
SOT-953
No. of Pins:
5 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
-
Product Range:
SPA SP1004 Series
Reverse Stand-Off Voltage Vrwm:
6 V
SVHC:
To Be Advised
TVS Polarity:
Bidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000041

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Automotive Qualification Standard: -
  • TVS Polarity: Bidirectional
  • Reverse Stand-Off Voltage Vrwm: 6V
  • Peak Pulse Power Dissipation: -
  • Breakdown Voltage Min: -
  • Packaging: Cut Tape
  • Product Range: SPA SP1004 Series
  • Diode Case Style: SOT-953
  • Breakdown Voltage Max: -
  • Clamping Voltage Vc Max: 12V
  • No. of Pins: 5Pins