Low

LITTELFUSE  V12MLA0805LNH  VARISTOR, 12V, 29V, 0805

LITTELFUSE V12MLA0805LNH
Technical Data Sheet (432.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
9V
Product Range:
MLA Series
Voltage Rating V DC:
12V
Clamping Voltage Vc Max:
29V
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
40A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
100mJ
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85361010
Weight (kg):
.000049

Alternatives

VARISTOR, 12V, 29V, 0805, FULL REEL

LITTELFUSE

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.81 5000+ S$0.656 7500+ S$0.509 12500+ S$0.452

Buy

Associated Products