Low

LORLIN  CK3610  Rotary Switch, CK Series, Non Illuminated, 30 °, 150 mA, 150 mA, 250 V

LORLIN CK3610
Technical Data Sheet (352.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CK3610 is a single-pole 6-way Rear Drive Rotary Switch with PCB terminal, non-shorting contact, 30° standard indexing and 46-inch shaft length. The Ck switch has silver plated brass contact/terminal and glass filled polyamide 6.6 moulding. It has fixed stop, UL-V0 rated material and spindles with special flats, slots or knurls.
  • Single wafer switch
  • Moulded 27.5mm diameter
  • Standard 30° indexing

 

Product Information

Angle of Throw:
30 °
Contact Current AC Max:
150 mA
Contact Current DC Max:
150 mA
Contact Voltage AC Max:
250 V
Contact Voltage DC Max:
250 V
Illumination:
Non Illuminated
No. of Poles:
2 Pole
No. of Switch Positions:
6 Position
Product Range:
CK Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365015
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Current DC Max: 150mA
  • Illumination: Non Illuminated
  • Contact Voltage DC Max: 250V
  • Contact Current AC Max: 150mA
  • Angle of Throw: 30°
  • Product Range: CK Series
  • No. of Switch Positions: 6 Position
  • Contact Voltage AC Max: 250V
  • No. of Poles: 2 Pole