Low

CK3611 - 

Rotary Switch, 4 Position, 3 Pole, 30 °, 150 mA, 250 V, CK Series

CK3611 - Rotary Switch, 4 Position, 3 Pole, 30 °, 150 mA, 250 V, CK Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
CK3611
Order Code:
1774551
Product Range
CK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4 Position
:
3 Pole
:
30°
:
150mA
:
250V
:
CK Series
:
Non Illuminated
:
150mA
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CK series high-quality multi-pole Rotary Switch for low power applications. It is not designed as a mains isolating switch, although capable of handling mains voltage. Gold plating is recommended for signal switching below 0.4VA.
  • Single wafer switch
  • Moulded 27.5mm diameter
  • Standard 30° indexing
  • Solder or printed circuit board terminals
  • Up to 4 poles per switch
  • Maximum 12 positions
  • Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
  • Adjustable stop to restrict number of positions
  • Special options 60° or 90° indexing, continuous rotation
  • Optional reinforcement ring
  • Fixed stop, UL-V0 rated material
  • No bush versions available
  • Rear drive versions available
  • Sealed PCB termination available
  • Gold flashed or gold plated contacts and spindles with special flats, slots or knurls

Applications

Industrial

Related Searches

372 In stock

372 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
S$4.33 ( S$4.63  Inc. GST) S$ 4.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$4.33 (S$4.63)
25 + S$4.13 (S$4.42)
100 + S$3.86 (S$4.13)
250 + S$3.62 (S$3.87)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.