New to element14? Start here
2013/06/20
 
 
   


Lumex and element14 - A partnership that's more than bringing you LED LCD solutions from Lumex. It's our service to you.

 

Working with Lumex, element14 offers a wide range of LED and SMT from Lumex, including LED Display, High Temp, Dual Digit, Single Digit, OctoLED and much more from Lumex.

Fast delivery with same day despatch
Hassle free ordering with local personalised support
Order what you need with no minimum order quantity and no minimum order value

Lumex has been a global leader for 30 years in the optoelectronics industry, with the broadest range of high efficiency, high performance LEDs and LCDs in the industry. With thousands of standard products and a focus on semi-custom and custom designs, Lumex is a valuable resource for quality and innovation.

 

Featured Products

SunBrite Modular LED LightbarsQuasarBrite™ UltraViolet LEDs
SunBrite MR-16 Retrofit LEDs QuasarBrite™ UltraViolet LEDs
QuasarBrite™ UltraViolet LEDs
QuasarBrite™ 0404 SMD RGB LEDs
LED Display, High Temp, Dual Digit
LED Display, High Temp, Single Digit
SMT OctoLED
SMT 0603 LED
SMT SOT-23 LED
SMT LED, Right Angle
SMT 2832 Package

 

View All Products Featured Products
 
 Featured Products

 

SunBrite Modular LED Lightbars

SunBrite Modular LED Lightbars

The SunBrite Modular LED Lightbar technologies combine high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighter technologies, the SunBrite LED Lightbar can be installed with ease without the need to hire an electrician to open walls and install new wiring.

The modular technology family features a wide variety of compatible components making it possible to mix-and-match individual pieces in a wide variety of sizes and formats in order to create a solution ideally suited for each unique application. Users can create their own unique lightbar kit from the following available technologies:

  • Lightbars are available in lengths of 6, 12 and 24 inches. Lightbars can be easily joined together to create desired length (maximum of 40 watts).
  • Compatible connector cables are available in 10 inch, 20 inch or 40 inch lengths to connect lightbars to desired length.
  • Mounting clips are available in 45° or 90° angle varieties.
  • A specially designed transformer is available to allow for simplified installation and immediate wall plug-in.
  • A dimmer switch is available and effective on an entire line of connected light switches.

The SunBrite Modular LED Lightbar technologies (SSP-LB-Series) match the brightness performance (200-300 Lumens per foot at 24 volts) of other leading easy-installation LED lightbar brands. The new technology is CE, UL, IP60 and RoHS compliant.

Warm, neutral and cool white colors are available in standard formats. Custom RGB technologies can also be created in any color. Lumex provides cost-effective custom solutions with speed unmatched in the market today.

 

 

View Product
    Back to top
     

     

 

SunBrite MR-16 Retrofit LEDs

SunBrite MR-16 Retrofit LEDs

The SunBrite MR-16 Retrofit LED provides significant cost and performance benefits compared to halogen alternatives widely available in the market today. The SunBrite MR-16 Retrofit LED (SSP-M16 series) technology offers comparable brightness (300 Lumens at 12 volts) and color performance (CRI over 80) to halogen alternatives, while simultaneously providing significant energy, cost and lifespan improvements.

The RoHs-compliant SunBrite MR-16 LED uses up to 80% less energy (current) than alternative halogen technologies. Additionally, the lifespan of the MR-16 LED is up to 8x longer than that of a standard halogen technology (17 years compared to roughly 2 years assuming Energy Star average daily usage of 4 hours/day).

The metal body construction of the MR-16 LED serves as a natural heat sink and makes the technology more durable than halogen alternatives. This greatly reduces labor costs associated with bulb replacements – especially in high-ceiling or other difficult to reach locations.

Despite a higher initial upfront price tag compared to standard halogens, the reduced energy expenditure, longer lifespan and enhanced durability offered by the SunBrite MR-16 LED allow the new technology to pay for itself in less than one year and to generate a cost savings of up to 80% cost savings over a single year.

The SunBrite MR-16 Retrofit LEDs (SSP-M16-Series) are available in both warm and cool white varieties with viewing angles of 24° for spotlighting technologies or 50° for wider-view applications. The technologies run at 12volts in either AC or DC.

 

 

View Product
    Back to top
     

     

 

QuasarBrite™ UltraViolet LEDs

QuasarBrite™ UltraViolet LEDs

QuasarBrite™ UV LEDs Combine Longer Lifespan, Increased Cost Savings and Energy Savings and Superior Light Performance

Lumex’s family of UV LEDs offer enhanced durability with their robust TO-46 packaging and glass lens. Through this innovative design, Lumex’s UV LEDs experience less degradation over the lifespan of the LED (approximately 50,000 hours), which in turn provides enhanced product performance. Lumex’s UV LEDs have up to 70% lower energy consumption than CCFL technology.

Features / Options:

  • Available in 355nm, 365nm, 377mn, 385nm, 405nm and 415nm wavelengths at 4-6mW
  • Longer lifespan; greater than 50,000 hours
  • TO-46 package, with glass lens in a through-hole format
  • Custom wavelengths are available

Applications:

  • Bacterial and Superficial Sterilization
  • Counterfeit detection, photo catalysis
  • Biohazard detection

Markets:

  • Medical
  • Industrial Controls
  • Forensic Applications
  • Test & Measurement
  • Security
 

 

View Product
Application Notes
    Back to top
     

     

 

QuasarBrite™ 0404 SMD RGB LEDs

QuasarBrite™ 0404 SMD RGB LEDs

Market-Leading Compact RGB LED Package Size!

Lumex’s new QuasarBrite™ 0404 RGB LED’s compact package size is the smallest RGB LED package available today and is ideally suited for multicolor LED indicator applications in restricted spaces. With market-leading compact size and efficient production processes – the QuasarBrite 0404 RGB LED allows brands to cost effectively and space efficiently integrate full color RGB indicator lights into their products.

Features / Options:

  • Full color surface-mount RGB LED
  • 0404 Packaging: 1.0mm x 1.00mm x 0.25mm
  • Low current operation (30/40/20 mcd respectively for RGB @ 2mA)
  • Operating temperature range from -40˚C to +85˚C

Applications / Uses:

  • Servers, networks, phone equipment
  • Backlights for display screens & keyboards
  • Pulse oximeters, defribulators, glucometers
  • Decorative lighting

Markets:

  • Communications
  • Personal Electronics
  • Portable Medical Devices
  • Backlighting
 

 

View Product
Application Notes
    Back to top
     

     

 

LED Display, High Temp, Dual Digit

LED Display, High Temp, Dual Digit

Features / Options:

  • Market-Leading Temperature Range up to 105˚C
  • Available in sizes from 0.28" to 4" character height
  • Available in any Standard Color
  • Compatible with Standard Drivers
  • Custom Solutions available

Applications / Uses:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics
  • Warning/Alarm Signaling
 

 

View Product
Application Notes
    Back to top
     

     

LED Display, High Temp, Single Digit

LED Display, High Temp, Single Digit

Features / Options:

  • Market-Leading Temperature Range up to 105˚C
  • Available in sizes from 0.28" to 4" character height
  • Available in any Standard Color
  • Compatible with Standard Drivers
  • Custom Solutions available

Applications / Uses:

  • Extreme Temperature Applications
  • Alarm/Warning Indicators
  • Communications Equipment
  • Industrial Controls
  • Life Safety Equipment
  • Security Electronics
  • Warning/Alarm Signaling
 
View Product
Application Notes
    Back to top
     

     

SMT OctoLED

SMT OctoLED

Features / Options:

  • State-of-the-Art LED Technology
  • Choice of Colors and Lenses
  • Intensity grading available
  • Choice of LED Colors and Lens Finishes
  • SMT package eliminates thru-hole soldering

Applications / Uses:

  • Electronic Signage
  • Billboards
  • JumboTrons
 
View Product
Application Notes
    Back to top
     

     

SMT 0603 LED

SMT 0603 LED

Features / Options:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications / Uses:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
 
View Product
    Back to top
     

     

SMT SOT-23 LED

SMT SOT-23 LED

Features / Options:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications / Uses:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
 
View Product
    Back to top
     

     

SMT LED, Right Angle

SMT LED, Right Angle

Features / Options:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications / Uses:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
 
View Product
    Back to top
     

     

SMT 2832 Package

SMT 2832 Package

Features / Options:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens Finishes
  • Lead Frame / Lens Casting Reliability
  • Custom Solutions available
  • Easy to solder, silver finish

Applications / Uses:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
 
View Product
    Back to top
     
 Technical Tools

 

 

 

 

    Back to top