Low

LUMILEDS  LXH8-FW30-3  High Brightness LED, White, 120 °, 197 lm, 3000 K, 1.05 A

LUMILEDS LXH8-FW30-3
Technical Data Sheet (1.35MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
White
Viewing Angle:
120°
Luminous Flux @ Test:
197lm
CCT:
3000K
Forward Current If Max:
1.05A
Forward Voltage @ Test:
2.8V
Forward Current @ Test:
700mA
Packaging:
Each
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.