Low

LUMILEDS  LXML-PL01-0060  High Brightness LED, Amber, 590 nm, 125 °, 98 lm, 700 mA

LUMILEDS LXML-PL01-0060
Technical Data Sheet (2.33MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Amber
Wavelength Typ:
590nm
Viewing Angle:
125°
Luminous Flux @ Test:
98lm
Forward Current If Max:
700mA
Forward Current @ Test:
700mA
Forward Voltage @ Test:
3.6V
Luminous Intensity @ Test:
-
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.