Low

LUMILEDS  LXML-PWN1-0100  High Brightness LED, LUXEON Rebel Series, Neutral White, 120 °, 100 lm, 4500 K, 1 A

LUMILEDS LXML-PWN1-0100
LUMILEDS LXML-PWN1-0100
Technical Data Sheet (1.93MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

LUMILEDS LXML-PWN1-0100
LUMILEDS LXML-PWN1-0100

Product Information

Product Range:
LUXEON Rebel Series
LED Colour:
Neutral White
Viewing Angle:
120°
Luminous Flux @ Test:
100lm
CCT:
4500K
Forward Current If Max:
1A
Forward Voltage @ Test:
3.2V
Forward Current @ Test:
350mA
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000073

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.