Low

LUMILEDS  LXW9-PW27  High Brightness LED, Warm White, 135 lm, 2700 K, 1 A

LUMILEDS LXW9-PW27
Technical Data Sheet (2.65MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

CCT:
2700 K
Forward Current @ Test:
700 mA
Forward Current If Max:
1 A
Forward Voltage @ Test:
3 V
LED Colour:
Warm White
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Viewing Angle:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • LED Colour: Warm White
  • CCT: 2700K
  • Forward Current @ Test: 700mA
  • Product Range: -
  • Luminous Flux @ Test: 135lm
  • Viewing Angle: -
  • Forward Voltage @ Test: 3V
  • Forward Current If Max: 1A
  • Packaging: Cut Tape