Low

LYONTEK  LY62L205016ALL-55SLI  SRAM, 32MBIT, 2M X 16BIT, TSOP-I-48

LYONTEK LY62L205016ALL-55SLI
Technical Data Sheet (200.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LY62L205016ALL-55SLI is a 33554432-bit low power CMOS Static Random Access Memory (SRAM) organized as 2097152 words by 16-bit or 4194304 words by 8-bit. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. The LY62L205016A is well designed for low power application and particularly well suited for battery back-up nonvolatile memory application. The LY62L205016A operates from a single power supply of 2.7 to 3.6V and all inputs and outputs are fully TTL compatible.
  • Fast access time - 55ns
  • Low power consumption
  • Fully static operation
  • Tri-state output
  • Data retention voltage - 1.5V minimum

 

Product Information

Access Time:
55 ns
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
Memory Size:
32 Mbit
No. of Pins:
48 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
3.6 V
Supply Voltage Min:
2.7 V

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423245
Weight (kg):
.006669

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Access Time: 55ns
  • No. of Pins: 48Pins
  • SRAM Memory Configuration: 2M x 16bit / 4M x 8bit
  • Memory Size: 32Mbit
  • Product Range: -
  • Automotive Qualification Standard: -
  • Memory Case Style: TSOP-I
  • Supply Voltage Min: 2.7V
  • Packaging: Cut Tape
  • Supply Voltage Max: 3.6V