Low

205-997-23-38 - 

LED Replacement Lamp, Midget Groove / S5.7s, Cool White, T-1 3/4 (5mm), 500 mW, 3000 mcd

205-997-23-38 - LED Replacement Lamp, Midget Groove / S5.7s, Cool White, T-1 3/4 (5mm), 500 mW, 3000 mcd

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARL MARL
Manufacturer Part No:
205-997-23-38
Order Code:
9737022
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Midget Groove / S5.7s
:
Cool White
:
T-1 3/4 (5mm)
:
500mW
:
-
:
3000mcd
:
100000h
:
28V
:
20mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 205-997-23-38 is a LED Lamp features flat topped LED for enhanced, even illumination of large lens areas. A centre contact anode is standard. The single chip LED device has been modified by the removal of the domed portion of the encapsulation (flat-topped) to provide even illumination of switches. The filament replacement LED has been specifically designed to meet the primary objective of providing improved reliability. Build-up of electro-static discharge occurs in many situations involving people moving and handling products. The forward voltage/current value of an LED is dependent upon the ambient temperature of the environment in which it is operated.
  • Direct replacement for T1-3/4 midget groove S5.7s
  • Reverse polarity options available
  • Water clear lens

Applications

Signalling, Industrial

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.