Low

MARL  225-997-22  LED Replacement Lamp, BA15d / SBC, White, 16mm, 3000 mcd

MARL 225-997-22
Manufacturer:
MARL MARL
Manufacturer Part No:
225-997-22
Order Code:
9737197
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Lamp Base Type:
BA15d / SBC
LED Colour:
White
Bulb Size:
16mm
Power Rating:
-
Wavelength Typ:
-
Luminous Intensity:
3000mcd
Average Bulb Life:
100000h
Supply Voltage:
24V
Current Rating:
20mA
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.015

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.