Low

MARL  514-105-22  LED Panel Mount Indicator, Red, 24 VDC, 12.7 mm, 19 mA, 100 mcd, IP67

MARL 514-105-22
Technical Data Sheet (368.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Red
Operating Voltage:
24VDC
Mounting Hole Dia:
12.7mm
Forward Current If:
19mA
Luminous Intensity:
100mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.02268

Alternatives

PANEL MOUNT INDICATOR, LED, 14MM, RED, 2V

APEM

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$14.80 25+ S$13.07 50+ S$11.61 100+ S$11.16

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.