Low

MAXIM INTEGRATED PRODUCTS  DS1267S-050+  Volatile Digital Potentiometer, 50 kohm, Dual, 3 Wire, Serial, Linear, ± 20%, 4.5 V

MAXIM INTEGRATED PRODUCTS DS1267S-050+
Technical Data Sheet (312.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
50kohm
No. of Pots:
Dual
Control Interface:
3 Wire, Serial
Track Taper:
Linear
Resistance Tolerance:
± 20%
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
SOIC
No. of Pins:
16Pins
No. of Steps:
256
Temperature Coefficient:
± 750ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.000001