Low

MAXIM INTEGRATED PRODUCTS  DS1305E+  RTC 3 WIRE/SPI, SMD, 1305, TSSOP20

MAXIM INTEGRATED PRODUCTS DS1305E+
Manufacturer Part No:
DS1305E+
Order Code:
9726209
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DS1305E+ is a serial alarm Real-time Clock provides a full binary coded decimal (BCD) clock calendar that is accessed by a simple serial interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of t...
  • Completely manages all timekeeping functions - 96-byte, battery-backed NV RAM for data storage
  • Standard serial port interfaces with most microcontrollers
  • Multiple power supply pins ease adding battery for backup
  • Underwriters Laboratories® (UL) recognized

Product Information

Date Format:
Day; Date; Month; Year
Clock Format:
12Hr / 24Hr
Clock IC Type:
RTC
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Clock IC Case Style:
TSSOP
No. of Pins:
20Pins
IC Interface Type:
3 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000153

Alternatives

RTC, SERIAL ALARM, BCD, SMD, 1305

MAXIM INTEGRATED PRODUCTS

148 in stock

Price for: Each

1+ S$8.75 10+ S$8.32 25+ S$7.70 50+ S$7.33 more…

Buy

Associated Products