Low

DS1307ZN+ - 

RTC SERIAL 64X8, SMD, 1307, SOIC8

DS1307ZN+ - RTC SERIAL 64X8, SMD, 1307, SOIC8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1307ZN+
Order Code:
9725253
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DS1307ZN+ is a 64 x 8 serial, I2C real time clock in 8 pin SOIC package. It is a low power, full binary coded decimal (BCD) clock/calendar and 56bytes of non volatile SRAM. Address and data are transferred serially through an I2C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days including corrections for leap year. The clock operates in either the 24hour or 12hour format with AM/PM indicator. The DS1307 has a built-in power sense circuit that detects power failures and automatically switches to backup supply. Timekeeping operation continues while the device operates from backup supply.
  • Completely manages all timekeeping functions
  • Programmable square wave output signal
  • Simple serial port interfaces to most microcontrollers
  • Low power operation extends battery backup run time
  • Consumes less than 500nA in battery backup mode with oscillator running
  • Automatic power fail detect and switch circuitry
  • UL recognized
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C

Applications

Clock & Timing

Warnings

Negative voltage undershoots below -0.3 while device is in battery backed mode may cause loss of data.

Product Information

:
Day; Date; Month; Year
:
HH:MM:SS
:
RTC
:
4.5V
:
5.5V
:
SOIC
:
8Pins
:
I2C, Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

9726322 - 64x8, Serial, BCD Format, I2C Real Time Clock in SOIC-8 Package

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.