Low

MAXIM INTEGRATED PRODUCTS  MAX1644EAE+.  DC-DC Switching Buck (Step Down) Regulator, Adj., 3V-5.5Vin, 1.1V-5.5V/2A out, 350 kHz, SSOP-16

MAXIM INTEGRATED PRODUCTS MAX1644EAE+.
Technical Data Sheet (210.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SSOP
No. of Pins:
16Pins
Output Current:
2A
Output Voltage Min:
1.1V
Output Voltage Max:
5.5V
Switching Frequency:
350kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Associated Products