Low

MAXIM INTEGRATED PRODUCTS  MAX232CPE+.  Line Receiver RS232, 2-drivers, -0.3V-6V Supply, DIP-16

MAXIM INTEGRATED PRODUCTS MAX232CPE+.
Technical Data Sheet (403.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communication interfaces, particularly applications where ±12V is not available. These parts are especially useful in battery-powered systems, since their low-power shutdown mode reduces power dissipation to less than 5uW.
  • Low power operation
  • True RS-232 transceivers using four 0.1µF external capacitors 

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
-300mV
Supply Voltage Max:
6V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002

Associated Products