Low

MAXIM INTEGRATED PRODUCTS  MAX238CWG+.  Line Receiver RS232, 4-drivers, 4.5V-5.5V Supply, SOIC-24

MAXIM INTEGRATED PRODUCTS MAX238CWG+.
Technical Data Sheet (403.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS232
No. of Drivers:
4Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
24Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00126

Alternatives

TRANCEIVER QUAD RS232, SOIC24, 238

MAXIM INTEGRATED PRODUCTS

28 in stock

Price for: Each

1+ S$8.88 10+ S$8.64

Buy

RS232 TRANSCEIVER 200KBPS 5.5V SOIC16

ANALOG DEVICES

54 in stock

Price for: Each

1+ S$3.97 48+ S$3.38 144+ S$2.93 528+ S$2.49 more…

Buy

RS-232 TRANSCEIVER, 200KBPS, 5.5V, WSOIC-16

ANALOG DEVICES

186 in stock

Price for: Each

1+ S$3.97 47+ S$3.38 141+ S$2.93 517+ S$2.49 more…

Buy

RS232 TRANSCEIVER 120KBPS 5.5V SOIC24

ANALOG DEVICES

151 in stock

Price for: Each

1+ S$5.30 10+ S$4.73 25+ S$4.26 50+ S$4.00 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, DIP-16

ANALOG DEVICES

5 in stock

Price for: Each

1+ S$3.90 10+ S$3.49 25+ S$3.14 50+ S$2.94 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

ANALOG DEVICES

271 in stock

Price for: Each

1+ S$3.90 10+ S$3.49 25+ S$3.14 50+ S$2.94 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, WSOIC-16

ANALOG DEVICES

47 in stock

Price for: Each

1+ S$3.90 10+ S$3.49 25+ S$3.14 50+ S$2.94 more…

Buy

LINE DRIVER/RECEIVER, RS232, 120KBPS, 5V, DIP-16

ANALOG DEVICES

136 in stock

Price for: Each

1+ S$4.10 10+ S$3.70 25+ S$3.32 100+ S$2.98 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, SOIC-16

ANALOG DEVICES

70 in stock

Price for: Each

1+ S$4.10 10+ S$3.70 25+ S$3.32 100+ S$2.98 more…

Buy

RS232 Transceiver, 2-drivers, 4.5V-5.5V Supply, DIP-16

ANALOG DEVICES

329 in stock

Price for: Each

1+ S$4.10 10+ S$3.70 25+ S$3.32 100+ S$2.98 more…

Buy

Associated Products