Low

MAX3100CEE+. - 

UART Interface, 1 Channel, 230 Kbps, 2.7 V, 5.5 V, QSOP, 16 Pins

MAX3100CEE+. - UART Interface, 1 Channel, 230 Kbps, 2.7 V, 5.5 V, QSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3100CEE+.
Order Code:
9725423
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3100CEE+ is a SPI/MICROWIRE-compatible Universal Asynchronous Receiver Transmitter (UART) for small microcontroller-based systems. Using an SPI™/MICROWIRE™ interface for communication with the host microcontroller (µC), the MAX3100 comes in a compact 16-pin QSOP. The asynchronous I/O is suitable for use in RS-232, RS-485, IR and opto-isolated data links. IR-link communication is easy with the MAX3100's infrared data association (IrDA) timing mode. The MAX3100 includes a crystal oscillator and a baud rate generator with software-programmable divider ratios for all common baud rates from 300baud to 230kbaud. A software- or hardware-invoked shutdown lowers quiescent current to 10µA, while allowing the MAX3100 to detect receiver activity. An 8-word-deep first-in/first-out (FIFO) buffer minimizes processor overhead. This device also includes a flexible interrupt with four maskable sources, including address recognition on 9-bit networks.
  • Up to 230kbaud with a 3.6864MHz crystal
  • 9-bit Address-recognition interrupt
  • Receive activity interrupt in shutdown
  • Schmitt-trigger inputs for opto-couplers

Applications

Sensing & Instrumentation, HVAC, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals

Product Information

:
1 Channel
:
230Kbps
:
2.7V
:
5.5V
:
QSOP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
122 in stock

Each

1+ S$10.17 (S$10.88) 10+ S$9.67 (S$10.35) 25+ S$9.03 (S$9.66) 50+ S$8.89 (S$9.51)

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

2517396 - UART Interface, 1 Channel, 230 Kbaud, 2.7 V, 5.5 V, QSOP, 16 Pins

2518698 - UART Interface, 230 Kbaud, 2.7 V, 5.5 V, QSOP, 16 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.