Low

MAXIM INTEGRATED PRODUCTS  MAX3221ECAE+.  Transceiver RS232 Driver, 3V-5.5V Supply, SSOP-16

MAXIM INTEGRATED PRODUCTS MAX3221ECAE+.
Technical Data Sheet (309.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000302

Alternatives

RS232 Transceiver, 3V-5.5V Supply, SSOP-16

INTERSIL

1,194 in stock

Price for: Each

1+ S$2.26 10+ S$1.92 100+ S$1.54 500+ S$1.35 more…

Buy

TRANSCEIVE, SHUTDOWN, 3221, SSOP16

MAXIM INTEGRATED PRODUCTS

229 in stock

Price for: Each

1+ S$3.64 10+ S$3.55

Buy

IC, RS232 DRVR, 5.5V, SSOP-16

INTERSIL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

2000+ S$2.50

Buy

RS232 Transceiver, 3V-5.5V Supply, SSOP-16

INTERSIL

1,031 in stock

Price for: Each

10+ S$2.73 25+ S$2.21 50+ S$1.72 100+ S$1.53

Buy

Line Driver RS232, 3V-5.5V Supply, TSSOP-16

TEXAS INSTRUMENTS

1,049 in stock

Price for: Each

1+ S$2.94 10+ S$2.49 100+ S$2.00 500+ S$1.74 more…

Buy

Associated Products

Similar Products