Low

MAXIM INTEGRATED PRODUCTS  MAX489CPD+.  Line Receiver RS422/RS485, 4.75V-5.25V Supply, DIP-14

MAXIM INTEGRATED PRODUCTS MAX489CPD+.
MAXIM INTEGRATED PRODUCTS MAX489CPD+.
Technical Data Sheet (408.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MAXIM INTEGRATED PRODUCTS MAX489CPD+.
MAXIM INTEGRATED PRODUCTS MAX489CPD+.

Product Overview

The MAX489CPD+ is a slew-rate-limited Low-power Transceiver for RS-485 and RS-422 communications. Each part contains one driver and one receiver. The MAX489 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. These transceivers draw between 120 and 500µA of supply current when unloaded or fully loaded with disabled drivers. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. The MAX489 is designed for full-duplex applications.
  • Receiver/driver enable
  • 120µA Quiescent current
  • 32 Number of receivers on bus
  • 14 Pin count
ESD sensitive device, take proper precaution while handling the device.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002041

Alternatives

IC, RS-485 TRANSCEIVER, 5.25V, NSOIC-8

EXAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$2.72 10+ S$2.20 100+ S$1.71 500+ S$1.50 more…

Buy

DIFF LINE DRIV/RCVR, RS485, DIP-14

TEXAS INSTRUMENTS

350 in stock

Price for: Each

1+ S$5.25 10+ S$4.47 100+ S$3.87 250+ S$3.64 more…

Buy

RS422 / RS485 Transceiver, 4.5V-5.5V Supply, DIP-14

ANALOG DEVICES

99 in stock

Price for: Each

1+ S$6.45 10+ S$5.76 25+ S$5.19 50+ S$4.87 more…

Buy

RS-485 TRANSCEIVER, 5.25V, DIP-14

TEXAS INSTRUMENTS

156 in stock

Price for: Each

1+ S$5.25 10+ S$4.47 100+ S$3.87 250+ S$3.64 more…

Buy

Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

EXAR

414 in stock

Price for: Each

1+ S$2.63 10+ S$2.12 100+ S$1.65 500+ S$1.45 more…

Buy

Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8

EXAR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$2.55 10+ S$2.31 25+ S$2.06 50+ S$1.91 more…

Buy

Associated Products