Low

MAXIM INTEGRATED PRODUCTS  MAX691ACSE+.  Supervisory Circuit, Active-High, Active-Low Reset, 4.75V-5.5Vin, SOIC-16

MAXIM INTEGRATED PRODUCTS MAX691ACSE+.
Technical Data Sheet (821.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
4.65V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
16Pins
Delay Time:
200ms
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000001

Alternatives

Associated Products