Low

MAXIM INTEGRATED PRODUCTS  MAX8212CSA+.  Micro power Sensor, Active-Low Reset, 2V-16.5Vin, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX8212CSA+.
Technical Data Sheet (238.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
1.11V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
16.5V
Reset Type:
Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
1ms
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000173

Alternatives

Micro power Sensor, Active-Low Reset, 2V-16.5Vin, SOIC-8

MAXIM INTEGRATED PRODUCTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$6.65 25+ S$4.61 100+ S$3.84

Buy

MICROPOWER SENSOR, SMD, 8212, SOIC8

MAXIM INTEGRATED PRODUCTS

No Longer Stocked

Associated Products