Low

MENTOR  320.621  Knob, Finger Grip with Indicator Arrow, 19 mm, Round, 6 mm, Plastic

MENTOR 320.621
Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
320.621
Order Code:
1282536
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Knob / Dial Style:
Finger Grip with Indicator Arrow
Knob Diameter:
19mm
Shaft Type:
Round
Shaft Diameter:
6mm
Knob Material:
Plastic
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.01

Alternatives

Knob, Round with Indicator Line, 19 mm, Round, 6 mm, Plastic, CF-W Series

MULTICOMP

729 in stock

Price for: Each

1+ S$0.471 25+ S$0.427 50+ S$0.394 100+ S$0.371

Buy

Knob, Round with Top Indicator Line, 19 mm, Round, 6.4 mm, Plastic

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.944 25+ S$0.831 50+ S$0.774 100+ S$0.708

Buy

Knob, Round with Indicator Line, 19 mm, Round, 6.4 mm, Plastic

MULTICOMP

No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.