Low

MENTOR  504.41  Knob, Round, 8 mm, Round, 4 mm, Aluminium

MENTOR 504.41
Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
504.41
Order Code:
1282543
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Knob / Dial Style:
Round
Knob Diameter:
8mm
Knob Material:
Aluminium
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Shaft Type:
Round
Shaft Diameter:
4

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.