Low

MENTOR  521.6191  Knob, Round Knurled with Indicator Line, 12 mm, Round, 6 mm, Aluminium

MENTOR 521.6191
Technical Data Sheet (1.78MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 521.6191 is a 12mm Turning Knob with setscrew fixing and indicator mark, made of aluminium with protective finish.

Product Information

Knob / Dial Style:
Round Knurled with Indicator Line
Knob Diameter:
12mm
Shaft Type:
Round
Shaft Diameter:
6mm
Knob Material:
Aluminium
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369085
Weight (kg):
.003

Alternatives

Knob, Round with Top Indicator Line, 14 mm, Round, 6.35 mm, Aluminium

MULTICOMP

12 in stock

Price for: Each

1+ S$2.33 50+ S$2.11 100+ S$1.89 250+ S$1.70

Buy

Knob, Round with Indicator Line, 12.7 mm, Round, 6.4 mm, Aluminium, KLN Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$3.39 25+ S$3.01 50+ S$2.73 100+ S$2.52

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.