Low

MERSEN / FERRAZ SHAWMUT  J218209  Industrial / Power Fuse, 125 A, 500 VAC, 22mm x 58mm, 0.87" x 2.28"

MERSEN / FERRAZ SHAWMUT J218209
Manufacturer Part No:
J218209
Order Code:
3295680
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Fuse Current:
125A
Voltage Rating V AC:
500VAC
Voltage Rating V DC:
-
Fuse Size Metric:
22mm x 58mm
Fuse Size Imperial:
0.87" x 2.28"
Blow Characteristic:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

Tariff No:
85361090
Weight (kg):
.056

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.