Low

T331079 - 

Fuseholder, DIN Rail, Modular, 690V, 125A, 22 x 58mm, Screw, 1 Pole, Modulostar®, IP20

T331079 - Fuseholder, DIN Rail, Modular, 690V, 125A, 22 x 58mm, Screw, 1 Pole, Modulostar®, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T331079
Order Code:
3295692
Also Known As:
CMS221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cartridge Fuse Holder
:
-
:
125A
:
690V
:
690V
:
0.87" x 2.3", 22mm x 58mm
:
1Fuses
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T331079 is a Modulostar® 125A 690VAC/DC 1-pole cartridge Fuse Holder with thermoplastic or thermoset, screw terminals and without visual blown fuse indicator light. It features finger safe under IEC standards, tough and durable, DIN rail mounting, modular design, lockable and sealable in closed and open position. This holder is used with 22 x 58 fuse-links.
  • 9.5W Maximum fuse power loss
  • IP20 Protection rating
  • -25 to 60°C Operating temperature range

Applications

Safety

Also Known As

CMS221

Related Searches

113 In stock

2 available for next business day delivery

111 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
S$11.84 ( S$12.67  Inc. GST) S$ 12.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$11.84 (S$12.67)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.