New to element14? Start here
2013/06/19
 
 
 
Why element14
Widest range of Microchip products in Asia Pacific
Availability
We stock the broadest range of the most needed electronic-design centric products in Asia
Speed
3 warehouses, multiple contact centres and offices across 11 countries in Asia Pacific
Associations and Awards

ABOUT SSL CERTIFICATES
Microchip Products
A collaborative partnership that delivers the highest levels of service to you

element14 stocks a broad range of semiconductors from Microchip. You'll find a wide variety of microprocessors and peripherals, microcontrollers, special function ICs, development tools and programming, and many more products in stock today at element14.

  • Fast delivery with same day despatch for over thousands of Microchip products
  • Hassle free ordering with local personalised support
  • Order what you require with no minimum order quantity
Featured Products from Microchip
PG164130 - PROGRAMMER, IN-CCT DEBUGGER, PICKIT 3
Buy Now
DV164131 - DEBUG KIT, EXPRESS, PICKIT 3
Buy Now
DV164035 - KIT, EVALUATION, ICD3
Buy Now
PIC18F4550-I/P - IC, 8BIT FLASH MCU, 18F4550, DIP40
Buy Now
PIC18F2550-I/SP - IC, 8BIT FLASH MCU, 18F2550, SDIL28
Buy Now

Product Recommendations

loading...
Search all Microchip products

element14 is an authorised Microchip distributor

Promotions





Product Categories

Battery Management Solutions

Get high accuracy and longer battery operation for your portable designs with Microchip's battery management products. Their low power consumption and wide range of features come in convenient, small footprint packages. These devices offer advanced features to maximize battery operating life and reduce PCB footprint, while minimizing overall system cost and improve time-to-market.

View Products


Single Chip Battery Charging and Management for Lithium Ion
The MCP73871device is a 1A fully integrated linear solution for system load sharing and Li-Ion / Li-Polymer battery charge management with AC-DC wall adapter and USB port power sources selection. It's also capable of autonomous power source selection between input or battery. The MCP73871device employs a constant current/constant voltage (CC/CV) charge algorithm with selectable charge termination point. The constant voltage regulation is fixed with four available options: 4.10V, 4.20V, 4.35V, or 4.40V.

MCP73871EV
MCP73871DM-VPCC
Disclaimer:
Price shown on web already discounted.
Valid from 1 May 2013 till 31 July 2013
Disclaimer:
Price shown on web already discounted.
Valid from 1 May 2013 till 31 July 2013

 


Mixed Signal PIC® Microcontroller Based Solutions
The PIC16F785 Flash Microcontroller offers all of the advantages of the well-recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 Volts, on-board EEPROM Data Memory and nanoWatt Technology. Analog peripherals include up to 12 channels of 10-bit A/D, 2 operation amplifiers, 2 high-speed analog comparators, and a Bandgap Voltage Reference. Digital peripherals include a standard Capture/Compare/PWM (CCP) module, a 2-phase PWM with asynchronous feedback, a 16-bit timer and 2 8-bit timers.

View Products


Li-Ion Battery Charger Evaluation Board
The MCP7386X Evaluation Board is set up to evaluate simple, stand-alone, linear charging of single/dual cell Lithium-Ion/Lithium-Polymer battery packs (the battery packs are not included). The board design provides constant current charging followed by constant voltage charging with automatic charge termination. As provided, the MCP7386X Evaluation Board is set for a fast charge current level of 1.1A for single cell applications. The MCP73861 is equipped with shutdown control, status indicator, fault indicator, safety timer, and continuous cell temperature monitor. For dual cell applications, the MCP73862 or the MCP73864 can be substituted for the MCP73861.

View Products

MCP7386XEV
Disclaimer:
Price shown on web already discounted.
Valid from 1 May 2013 till 31 July 2013



Application Notes and Design Guides
Title Download
Battery Power Applications Design Guide English
AN1088–Selecting the Right Battery System for Cost-Sensitive Portable Applications While Maintaining Excellent Quality English
AN1260–Li-Ion/Li-Poly Battery Charge and System Load Sharing Management Design Guide with MCP73871 English
AN1156–Battery Fuel Measurement Using Delta-Sigma ADC Devices English
AN971–USB Port-Powered Li-Ion/Li-Polymer Battery Charging English

Microchip Video