Low

MICROCHIP  DSPIC30F4011-30I/P..  16BIT MCU-DSP 30MHZ, 30F4011, DIP40

Technical Data Sheet (3.05MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP DSPIC30F4011-30I/P..
Video

Product Information

Product Range:
-
Core Frequency:
Flash Memory Size:
No. of I/O's:
Embedded Interface Type:
Core Supply Voltage:
DSC Case Style:
No. of Pins:
40Pins
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.006577

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.