Low

MICROCHIP  LAN9210-ABZJ  ETHERNET CONTROLLER, 100MBPS, QFN-56

MICROCHIP LAN9210-ABZJ
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
LAN9210-ABZJ
Order Code:
2407817
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min:
2.97V
Supply Voltage Max:
3.63V
Controller IC Case Style:
QFN
No. of Pins:
56Pins
IC Interface Type:
MII
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001717

Associated Products