Low

MICROCHIP  MCP23008-E/P.  CAN Bus, DIP

Technical Data Sheet (649.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP MCP23008-E/P.
Video

Product Information

IC Interface Type:
No. of TX Buffers:
No. of RX Buffers:
Supply Voltage Min:
Supply Voltage Max:
Interface Case Style:
DIP
No. of Pins:
18Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.001134

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.