Low

MCP23009-E/SO - 

I/O Expander, 8bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, SOIC

MCP23009-E/SO - I/O Expander, 8bit, 3.4 MHz, I2C, 1.8 V, 5.5 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP23009-E/SO
Order Code:
1699841
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MCP23009-E/SO is an 8-bit I/O Expander with open-drain outputs. It consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enables I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The Interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The Power-on reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.
  • Single hardware address pin
  • Configurable interrupt output pins
  • Configurable interrupt source
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input

Applications

Industrial

Product Information

:
8bit
:
3.4MHz
:
I2C
:
1.8V
:
5.5V
:
SOIC
:
18Pins
:
8I/O's
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

220 In stock

220 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
S$1.87 ( S$2.00  Inc. GST) S$ 2.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.87 (S$2.00)
25 + S$1.56 (S$1.67)
100 + S$1.43 (S$1.53)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.