Low

MICROCHIP  MCP41010-I/P..  Volatile Digital Potentiometer, 2.7 V

MICROCHIP MCP41010-I/P..
Technical Data Sheet (866.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

End To End Resistance:
No. of Pots:
Control Interface:
Track Taper:
Resistance Tolerance:
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Potentiometer IC Case Style:
No. of Pins:
8Pins
No. of Steps:
Temperature Coefficient:
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 256-Tap Volatile Digital Pots
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85235290
Weight (kg):
.000854

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.