Low

MICROCHIP  PIC12LF1840T48A-I/ST  8 Bit Microcontroller, Flash, PIC12LF18xx, 32 MHz, 7 KB, 256 Byte, 14 Pins, TSSOP

MICROCHIP PIC12LF1840T48A-I/ST
Technical Data Sheet (5.32MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC12LF1840T48A-I/ST is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with fully integrated RF Transmitter capable of operation in 418, 434, 868MHz Bands. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 3.6V.
  • 49 (14-bit wide) easy instructions to learn
  • 16 level hardware stack
  • 2 (16-bit) file select registers
  • Hardware interrupt handling with content save
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 32MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Two 8-bit digital timers
  • One 16-bit digital timer
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • Local interconnect network (LIN)
  • 4x Capacitive touch channels
  • In-Circuit Serial Programming™ (ICSP™)
  • 256bytes of EEPROM data memory
  • Fully integrated transmitter
  • FSK operation up to 100kbps
  • OOK operation up to 10kbps

Product Information

Controller Family/Series:
PIC12LF18xx
CPU Speed:
32MHz
Program Memory Size:
7KB
RAM Memory Size:
256Byte
No. of Pins:
14Pins
MCU Case Style:
TSSOP
No. of I/O's:
6I/O's
Embedded Interface Type:
EUSART, I2C, SPI
Supply Voltage Min:
2.5V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC12 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002